B+B Thermo-Technik 0567 0004 Temperature System -55°C to 125°C 20 Channels

Order Code:

01-3526

Brand: B+B Sensors MPN: 0567 0004 EAN-13: 2050005021065
Qty Unit Price (Ex VAT)
1+ £131.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/05/2026

The B + B Thermo-Technik temperature reading system, model 0567 0004, offers a reading range between -55 and +125 °C. With dimensions of 785 x 40 x 21 mm, it is ideal for environmental monitoring or as part of domestic and industrial sensor systems. Typical applications include use in sensor arrays for monitoring temperature and humidity.
Type Temperature reading system
Temperature Range -55°C
Dim (L x W x H) 785 x 40 x 21 mm
Height 21mm
Length 785mm
Max. operating voltage 24V DC
Min. operating voltage 9V DC
Operating Current 40mA
Reading range -55 - +125 °C
Reading range (max.) +125°C
Voltage Range 9 - 24 V DC
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot