B+B Thermo-Technik 0551 3221 Duct Immersion Probe 0-100 RH 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 3221 Duct Immersion Probe 0-100 RH 0-10V/4-20mA

MPN
0551 3221
Brand
B+B Sensors
EAN-13
2050010156424
Order Code
01-3522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £141.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0551 3221 is a duct immersion probe designed to measure temperatures ranging from -40 to +125 °C with 0 to 100% relative humidity. This versatile temperature sensor ensures precise readings in HVAC applications and other environmental monitoring settings. Manufactured by B + B Thermo-Technik, the probe is ideal for use in ducts to monitor and control climate conditions efficiently.
Type Duct immersion probe
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot