B+B Thermo-Technik 0551 3210 Outdoor Sensor Temp -40-125°C Humidity 0-100RH

Image Representative of Range

B+B Thermo-Technik 0551 3210 Outdoor Sensor Temp -40-125°C Humidity 0-100RH

MPN
0551 3210
Brand
B+B Sensors
EAN-13
2050010156394
Order Code
01-3519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £104.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B + B Thermo-Technik 0551 3210 is a robust outdoor sensor designed to measure temperatures ranging from -40 up to +125 °C. It also accurately monitors relative humidity from 0 to 100 RH. This sensor is ideal for environmental monitoring and weather stations.
Type Outdoor sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot