B+B Thermo-Technik 0551 3200 Room Sensor 0-100 RH 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 3200 Room Sensor 0-100 RH 0-10V/4-20mA Output

MPN
0551 3200
Brand
B+B Sensors
EAN-13
2050010160582
Order Code
01-3517
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The B + B Thermo-Technik 0551 3200 Room sensor measures temperatures from -40 to +125 °C and humidity from 0 to 100 RH. This temperature sensor is ideal for monitoring conditions in various indoor environments. Its precision makes it suitable for both residential and commercial applications.
Type Room sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Trustpilot