B+B Thermo-Technik 0551 3131 Corded Probe 0-100 RH 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 3131 Corded Probe 0-100 RH 0-10V/4-20mA Output

MPN
0551 3131
Brand
B+B Sensors
EAN-13
2050010156318
Order Code
01-3515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £161.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0551 3131 corded probe measures temperatures from -40 to +125 °C and humidity from 0 to 100 RH. This temperature sensor is ideal for precise environmental monitoring in industrial or laboratory settings. The reliable thermometer ensures accurate readings, supporting various climate control applications.
Type Corded probe
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot