B+B Thermo-Technik 0551 3130 Corded Probe Temp/RH -40 to 125°C/0-100RH

Image Representative of Range

B+B Thermo-Technik 0551 3130 Corded Probe Temp/RH -40 to 125°C/0-100RH

MPN
0551 3130
Brand
B+B Sensors
EAN-13
2050010156448
Order Code
01-3514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £94.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 3130 corded probe measures temperatures from -40 to +125 °C and humidity from 0 to 100%. This temperature sensor is suitable for precise environmental monitoring in a variety of applications. Typical uses include HVAC systems, climate control, and laboratory settings.
Type Corded probe
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot