B+B Thermo-Technik 0551 3110 Outdoor Sensor -40 to +125°C 0-100RH 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 3110 Outdoor Sensor -40 to +125°C 0-100RH 0-10V/4-20mA

MPN
0551 3110
Brand
B+B Sensors
EAN-13
2050010156363
Order Code
01-3510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £98.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The B + B Thermo-Technik 0551 3110 outdoor sensor is designed to measure temperatures ranging from -40 to +125 °C and relative humidity from 0 to 100 RH. This robust temperature sensor is ideal for outdoor environments, ensuring accuracy and reliability in various weather conditions. It is typically used for monitoring climate in agricultural, industrial, or environmental applications.
Type Outdoor sensor
Temperature reading range +125°C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot