B+B Thermo-Technik 0551 1220 Duct Probe -40 to +125°C Temp/Humidity 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1220 Duct Probe -40 to +125°C Temp/Humidity 0-10V/4-20mA

MPN
0551 1220
Brand
B+B Sensors
EAN-13
2050010160629
Order Code
01-3504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £78.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1220 is a duct immersion probe designed to measure temperatures from -40 up to +125 °C. This temperature sensor is ideal for monitoring and controlling environmental conditions in HVAC systems. It provides precise and reliable measurements in various industrial and commercial applications.
Type Duct immersion probe
Temperature reading range +125°C
Connector Screw terminals
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot