B+B Thermo-Technik 0550 2391-001 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2391-001 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3479

Brand: B+B Sensors MPN: 0550 2391-001 EAN-13: 2050010161060
  • Quickly find another product in this range by Burst load:

    5bar 18bar 30bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2391-001 pressure transducer features an ISO 4400 square connector. This compact pressure sensor accurately measures and converts force into readable signals. It is ideal for applications requiring precise air pressure monitoring and control.
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot