B+B Thermo-Technik 0550 2381-002 Pressure Transducer Digital Output ISO 4400

B+B Thermo-Technik 0550 2381-002 Pressure Transducer Digital Output ISO 4400

Order Code:

01-3462

Brand: B+B Sensors MPN: 0550 2381-002 EAN-13: 2050010163460

Discontinued


The B + B Thermo-Technik 0550 2381-002 pressure transducer features an ISO 4400 square connector for reliable connections. This pressure sensor is designed for precise measurement of air pressure changes and is ideal for industrial applications requiring accurate pressure monitoring. Typical uses include integration into systems needing barosensor or pressure detector capabilities.
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

Trustpilot