B+B Thermo-Technik 0550 1282-004 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-004 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3270

Brand: B+B Sensors MPN: 0550 1282-004 EAN-13: 2050010160940
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-004 pressure transducer is a precision instrument designed to measure and convert air pressure data into a readable electrical signal. This barosensor is typically used in applications requiring accurate pressure monitoring, such as HVAC systems or industrial automation. Its robust construction ensures reliability and durability in various environmental conditions.
Supply Voltage 14 - 24 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot