B+B Thermo-Technik 0550 1180-005 Pressure Transducer M12 Connector Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-005 Pressure Transducer M12 Connector Liquids/Gases

Order Code:

01-3177

Brand: B+B Sensors MPN: 0550 1180-005 EAN-13: 2050010161275
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer 0550 1180-005 is a reliable force detector with an M12 (4-pin) connection. It is designed to accurately measure air pressure, making it suitable for various industrial applications. Typical uses include monitoring fluid systems or integral pressure sensing in automation equipment.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot