Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


B+B Sensors TSIC-LABKIT-RS232 RS232 Lab Kit

Order Code:  

64-3761

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: TSIC-LABKIT-RS232 Copy to clipboard EAN-13: 4016138489330
 Report an error

Discontinued

This RS232 temperature labkit is an innovative solution for the development and evaluation of temperature measuring systems using digital TSIC temperature sensors (not supplied), measuring up to 4 temperature points and processing measurement data using a Windows or Linux PC. The system is plug&play and offers fast, simple and efficient application development.

The included windows software enables the simultaneous display of up to four connected sensors and will calculate and display minimum, maximum and average values, as well as showing tabulated representations of measured values and recording data on a hard drive.

Ideal for own product development, laboratory applications, quality assurance, temperature measuring systems for customised projects using PC.


  • RS232 Interface
  • Simple three-wire connection for sensors
  • Includes PC-adaptor, connecting cables software CD
  • Supplied in carry case
Type Temperature measuring lab kit
Temperature High N/A
Temperature Low N/A

Reviews


Be the first to submit a review