B+B Sensors SCHUHUE_30x4 Stainless Steel Protective Sleeve

MPN
SCHUHUE-30x4
Brand
B+B Sensors
EAN-13
4016138705263
Order Code
64-3650
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

This stainless steel tube is closed at one end and is designed for the assembly and capping of temperature sensors such as Pt100, PTC, NTC or TO-92 semiconductor type components. The sleeve is acid resistant and suitable for use in food processing applications. Gives protection in critical application areas and when installed in immersion sleeves.


  • High quality V4A stainless steel
  • Outer diameter 4mm
  • Inner diameter 3.4mm
  • Length 30mm
Type Protective sleeve

Reviews

Be the first to submit a review

Trustpilot