B+B Sensors PT-MOD-10V-T3 temperature sensor -0 - +300 °C 0 - +80 °C

MPN
PT-MOD-10V-T3
Brand
B+B Sensors
EAN-13
4016138489163
Order Code
50-6442
View Full Product Range (2)

Discontinued


10V temperature sensors miniaturised onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.
  • Measurement range: 0° to +300°C
  • Voltage output: 0 to10V
  • Dimensions: 27mm (L) x 15mm (W) x 5mm (H)
  • Temperature range: 0° to +80°C
Type Temperature sensor
Temperature reading range 0 up to +300 °C
Operating Voltage 12 to 30V DC
Connection Three-wire connection
Dimensions (L x W x H) 27 x 15 x 5mm
Measurement Range 0° to +300°C
Measurement range(s) -0 - ?°C
Specification Voltage output: 0 - 10 V
Temperature Range 0 to +80°C

Trustpilot