B+B Sensors PIR Motion Alarm Modules Fresnel Lens or Mirror Optic

B+B Sensors Brand: B+B Sensors

These PIR motion alarm modules employ ASIC technology and are designed with sensors that are tuned to the heat output from moving bodies and, upon detection, will generate a high power relay output. The modules have three potentiometers to adjust sensitivity, time delay and light dependent switching point. A digital evaluation filter in the ASIC circuitry make the modules ideal for where a high level of actuating reliability is essential. An internally stabilised 12V operating voltage mean that the module is especially suitable for vehicular and mobile applications. Suitable for applications such as automatic lighting control, solar lights, LED outdoor lighting, fans for bathrooms/sanitary rooms, alarm and safety systems, building automation, etc.

  • Choice of Fresnel lens or mirror optic
  • Test mode for ease of adjustment
  • Automatic mode
  • Day/night operation through light sensor
  • Interference-proof circuit design
  • Reset circuitry
  • Supplied without housing
Description Image Product Buy Pricing (Ex VAT) Detection angle horizontal Detection Angle Vertical Reset Sensor Operating Distance Type Supply Voltage Maximum Temperature Min. temperature
B+B Sensors PIR-ASIC-FRES PIR Light Sensor With Lense
B+B Sensors PIR-ASIC-FRES PIR Light Sensor With Lense
Extended range
Order code: 64-3712
MPN: PIR-ASIC-FRES

Available to back orderBack order, lead time 8 weeks
1+ £37.23
Price per unit Ex VAT
50° 30° circuitry 4 to 10m PIR motion detector module 11-15V DC +60°C -20°C
B+B Sensors PIR-ASIC-SPIE PIR Light Sensor With Mirror
B+B Sensors PIR-ASIC-SPIE PIR Light Sensor With Mirror
Standard range
Order code: 64-3713
MPN: PIR-ASIC

Despatched within 4 working days - 2 in stock
1+ £36.91
Price per unit Ex VAT
45° 2 to 8m PIR motion detector module 11-15V DC +60°C -20°C

Trustpilot