Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

B+B Sensors GEH-APG-T1-C1-D Aluminium Housing

B+B Sensors GEH-APG-T1-C1-D Aluminium Housing

Order Code:  

64-3648

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: GEH-APG-T1-C1-D Copy to clipboard EAN-13: 4016138705614
 Report an error

Discontinued

An anodised aluminium housing with black polyamide end caps. Internally there are three indents for inserting PCBs of 1.6mm thickness and the interior size is chosen such that the overall height is sufficient for standard components such as connectors. Typical applications include modems, data acquisition modules, interface converter, etc.


  • Dimensions 140 x 85 x 25.5mm
  • Aluminium body
  • End caps polyamide glass reinforced
  • Temperature range -20°C to +80°C
  • Package Including screws and equipment feet
Type Aluminium housing

Reviews


Be the first to submit a review