B+B Sensors DAM-AD12 Protective Membrane Pack of 12

MPN
DAM-AD12
Brand
B+B Sensors
EAN-13
4016138705317
Order Code
64-3643
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

These self-adhesive PTFE protective membranes are for use with sensors and other electronic devices. They are hydrophobic and oil repellent as well as protecting against contamination by dust, dirt and other contaminants and the membranes have a high airflow rate so that the protected sensors benefit from unimpaired measurement performance. Suitable for use in applications such as sensors, and in the process and automotive industries.


  • Outer diameter 12.7mm
  • Inner diameter 7.1mm
  • Easy to handle and install
  • Durable and has a long life
  • Reduces critical errors
  • Increases durability of protected devices
  • Laminated with acrylic adhesive on carrier foil
  • Can be used in pick and place assembly
  • Supplied in packs of 12
Type Protective membrane
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot