B+B Sensors 0560 0447-21 IR Thermometer -40 to +600 °C Compact

MPN
0560 0447-21
Brand
B+B Sensors
EAN-13
4016138603958
Order Code
11-3743
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £332.48 £282.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The B + B Thermo-Technik IR thermometer, model 0560 0447-21, offers a temperature measurement range from -40 to +600 °C. It features a display with a 2:1 ratio, making it suitable for non-contact temperature sensing applications. Ideal for industrial settings, this infrared thermometer is designed for accurate temperature measurement without direct contact.
Type IR thermometer
Maximum Temperature Measurement +600°C
Accuracy 1%
Depth 30mm
Dimensions (W x H x D) 120 x 70 x 30 mm
Display 2:1
Emission level (max.) 1.0
Emission level (min.) 0.1
Emissivity 0.100 - 1.100
Height 70mm
Maximum Temperature +600°C
Min. temperature -40°C
Pick-up time (details) 150ms
Power supply (details) 8 - 36V DC
Resolution 0.1°C
Temperature -40 to +600°C
Weight 420g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot