B+B Sensors 0230 0209-100m Green Thermoelement Cable -60 to +180ºC

MPN
0230 0209-100m
Brand
B+B Sensors
EAN-13
4016138138245
Order Code
11-3723
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,440 in stock

B + B Thermo-Technik manufactures the 0230 0209-100m Green Thermoelement Compensating Cable, designed for applications ranging from -60 to +180 ºC. This high-quality cable ensures accurate temperature readings when used with voltage or current displays. It is commonly used in panel meters for precise temperature compensation in diverse environments.
Type Compensation cable NiCr-Ni type D
Insulation Material Silicone
Max. length sold by the metre 100m
Misc Attribute 1 Compensation cable NiCr-Ni type D
Reading range (max.) 180°C
Reading range (min.) -60°C
Temperature -60 to +180 ºC

Reviews

Be the first to submit a review

Trustpilot