B+B Sensors 0220 0002 Thermal Socket Coupler Miniature Extension Builder

MPN
0220 0002
Brand
B+B Sensors
EAN-13
4016138033410
Order Code
11-3713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

B + B Thermo-Technik manufactures the thermal socket coupler, model number 0220 0002. This component is designed for reliable thermal connection applications, offering precision and durability. It is typically used in temperature measurement systems and other industrial applications requiring secure thermal coupling.
Type Type K free socket
Temperature Range -50 - +120
Certification marks IEC 584
Colour Yellow
Contact Material NiCr-Ni
Cross Section 0.5
Material (details) Contact material NiCr-Ni
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute 1 Miniature socket
Misc Attribute 3 K
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot