B+B 0629 0520-01 Probe Piping Sensor -10 to +105 °C Pt1000 Clamping Chain

MPN
0629 0520-01
Brand
B+B Sensors
EAN-13
4016138604085
Order Code
11-3796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The B + B Thermo-Technik 0629 0520-01 is a contact temperature probe that operates within a range of -10 to +105 °C and utilises a Pt1000 sensor. Designed for precise temperature measurements, it is often used in industrial and laboratory settings where accurate monitoring is essential. With its robust construction, this probe ensures reliable performance in various applications.
Type Temperature probe
Maximum Temperature Sensed +105°C
Probe Length 20mm
(Ø) 15mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 15 mm x 2520 mm
Length 2520mm
Sensor Type Pt1000
Temperature reading range -10 up to +105°C
Temperature reading range (min.) -10°C
Weight 120g

Reviews

Be the first to submit a review

Trustpilot