B+B 0625 0516-100 Probe Pt100 Pipe Sensor -10 to +105°C Clamping Chain

MPN
0625 0516-100
Brand
B+B Sensors
EAN-13
4016138604078
Order Code
11-3769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £13.34
10+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The B + B Thermo-Technik temperature probe, model 0625 0516-100, operates effectively from -10 up to +105 °C and utilises a Pt100 sensor for accurate measurements. Manufactured by B + B Thermo-Technik, this probe is designed for precise temperature sensing in various industrial and laboratory applications. Its robust construction makes it suitable for both contact measurement and monitoring in diverse environments.
Type Temperature probe
Maximum Temperature Sensed +105°C
Probe Length 20mm
(Ø) 15mm
Calibrated to Manufacturer's standards (no certificate)
Connector Open end cable
Dim (Ø x L) 15 mm x 2020 mm
Length 2020mm
Sensor Type Pt100
Temperature reading range -10 up to +105°C
Temperature reading range (min.) -10°C
Weight 200g

Reviews

Be the first to submit a review

Trustpilot