Axxatronic IA-ST-4-7-18 Spacer Steel M4x9mm/M4x8mm 18mm Zinc-Plated

MPN
IA-ST-4-7-18
Brand
Axxatronic
EAN-13
2050011396768
Order Code
08-5083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Axxatronic IA-ST-4-7-18 spacer is made from steel with a zinc plating and measures 18 mm in length. It features M4 x 9 and M4 x 8 threading, suitable for secure fastening in mechanical assemblies. This spacer is typically used in electronic and engineering applications to maintain the correct distance between components.
Type Spacer
Body Length 18mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot