Axxatronic IA-ST-3-55-08 Spacer M3x5/6mm Steel Zinc Galvanised 1 piece

MPN
IA-ST-3-5,5-08
Brand
Axxatronic
EAN-13
2050011396904
Order Code
08-5072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

The Axxatronic IA-ST-3-5,5-08 spacer is an 8 mm steel component coated with zinc for enhanced durability and corrosion resistance. Featuring M3 x 5 and M3 x 6 threading, it is ideal for maintaining precise spacing in mechanical assemblies. Commonly used in electronics and machinery, this spacer ensures stability and alignment.
Type Spacer
Body Length 8mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 5
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot