Axxatronic IA-ST-3-55-06 Spacer Bolts M3 Threads 6mm Steel Zinc-Plated

MPN
IA-ST-3-5,5-06
Brand
Axxatronic
EAN-13
2050011396898
Order Code
08-5071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 396 in stock

The Axxatronic IA-ST-3-5,5-06 spacer is made of steel and features a zinc-plated finish. It measures 6 mm in length with M3 threaded sections on both ends, providing secure connections. This spacer is typically used in electronics or mechanical assemblies to maintain distance between two components.
Type Spacer
Body Length 6mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot