Axxatronic IA-ST-3-55-05 Spacer M3x3/M3x6 steel zinc plated 5mm 1piece

MPN
IA-ST-3-5,5-05
Brand
Axxatronic
EAN-13
2050011396881
Order Code
08-5070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 703 in stock

The Axxatronic IA-ST-3-5,5-05 spacer is a steel component designed for use in various engineering applications. It features a length of 5 mm and is zinc plated for durability, with M3 x 3 and M3 x 6 threaded ends. This type of spacer is suitable for creating precise gaps and alignment in assembly projects.
Type Spacer
Body Length 5mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot