Axxatronic AS082 Universal Enclosure Alu IP66 Leak-Proof Industrial Use

MPN
AS082
Brand
Axxatronic
EAN-13
4016138540567
Order Code
08-5069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.74 £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Axxatronic AS082 Universal Enclosure is made from durable aluminium die-casting and finished in grey (RAL 7032). Measuring 120x80x60mm, this enclosure is ideal for housing electronic components securely. Its robust design is perfect for industrial applications and electronics projects.
Type Universal enclosure
Material Aluminium
Enclosure Length 120mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey (RAL 7032)
Dimensions (L x W x H) 120 x 80 x 60 mm
IP Rating IP66
Misc Attribute 1 Aluminum die-casting

Reviews

Be the first to submit a review

Trustpilot