Axxatronic 110.121.101 EK 121 Universal Aluminium Enclosure Grey RAL 7032

MPN
110.121.101
Brand
Axxatronic
EAN-13
4016138541489
Order Code
08-5067
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Axxatronic universal enclosure EK 121 is an aluminium casing with dimensions of 127.5x125.5x90 mm, finished in grey RAL 7032. Manufactured by rolec, it is designed to house electronic components securely and is sold as a single unit. This enclosure is typically used in industrial and commercial applications for protecting sensitive equipment.
Type Universal enclosure
Material Diecast aluminium
Enclosure Length 127.5mm
Enclosure Height 90mm
Enclosure Width 125.5mm
Colour Grey (RAL 7032)
Dimensions (L x W x H) 127.5 x 125.5 x 90 mm
IP Rating IP65
Misc Attribute 1 No paint the inside
Misc Attribute 2 EK 121

Trustpilot