Axing TZU00100 Antenna socket cover Surface-mount design for sockets

MPN
TZU 00100
Brand
Axing
EAN-13
7611682080018
Order Code
13-6926
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.567
100+ £0.543
500+ £0.535
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

Axing TZU00100 is a surface-mount antenna socket cover designed for optimal use in environments requiring robust and reliable connectors for antenna installations. The TZU00100 offers a and innovative solution with enhanced durability, making it especially suited for installations within residential and commercial buildings where organised cable management and secure connections are essential. Renowned for its precision manufacturing, this product is identified by the alternate description 283975 - Axing TZU00100 and ensures compatibility with a range of standardised sockets, providing easy integration into existing systems. Its use is prevalent in the broadcasting field and telecommunication infrastructure where maintaining strong signal integrity is crucial. This socket cover is a testament to Axing's commitment to quality and performance in antenna connection technology.
Type Antenna socket cover
Mounting Type N/A
Colour White
Dimensions (L x W) 80 mm x 80 mm
Length 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot