Axing CFS 100-48 Angled F Connector Compression 4.9mm Cable 1piece

MPN
CFS 100-48
Brand
Axing
EAN-13
2050004820072
Order Code
11-3639
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable features:

    Compression Rubber seal
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Axing CFS 100-48 F connector is an angled compression connection designed for F plugs. It accommodates cables with a 4.9 mm diameter for secure, high-quality connections. Ideal for satellite or coaxial installations, this connector ensures reliable signal transmission.
Type F connector (angled)
Cable features Compression
Cable Ø 4.9mm
Colour Silver, Green
Connection Turn on.
Connections F plug
Connector Type Socket, right angle
Impedance 75Ω
Material (details) NITIN-coated (anti-allergen)
Standards Axial 50083-2/A1, class A

Reviews

Be the first to submit a review

Trustpilot