Axing CFA 8-00 Terminator for F Connector 1 piece Reliable Signal End

MPN
CFA 8-00
Brand
Axing
EAN-13
2050003056236
Order Code
11-3631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Axing manufactures the CFA 8-00 Terminator designed for F connectors. This solitary coax connector is typically used for terminating unused F plug connections in satellite or cable installations. It provides a secure and reliable closure for open ports to prevent signal loss or interference.
Type Terminator
Cable features for F connector
Connector Type Terminator
Factory colour Silver
Impedance 75Ω
Material (details) Refined surface
Misc Attribute For F-plug

Reviews

Be the first to submit a review

Trustpilot