Axing BSD 961-17K Antenna socket Data TV FM Flush mount Non-terminated

MPN
BSD 961-17K
Brand
Axing
EAN-13
7611682005295
Order Code
13-6924
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Axing BSD 961-17K is a technically precise antenna socket designed for data, TV, and FM signal applications, offering a flush mount configuration that ensures a streamlined installation. As a non-terminated component, it provides flexibility for integration into a variety of signal distribution systems, particularly useful in residential and commercial settings requiring reliable connectivity solutions. This product, also referred to as 1611672 - Axing BSD 961-17K, is engineered to meet high-quality standards, making it suitable for professional use in data exchange, broadcast, and radio frequency applications where consistent performance and durability are critical.
Type Antenna socket
Mounting Type Flush mount
Colour Silver
DATA frequency (max.) 1006MHz
DATA frequency (min.) 5MHz
Dimensions (L x W x H) 39 x 68 x 68 mm
FM (max.) 108MHz
FM (min.) 87.5MHz
Height 68mm
Length 39mm
TV signal frequency (max.) 1006MHz
TV signal frequency (min.) 109MHz
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot