Axing BAB2-10P Cable Tv Splitter 2-Way 5-1218 Mhz For Audio & Video Adapters

MPN
BAB 2-10P
Brand
Axing
EAN-13
7611682005721
Order Code
13-6912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.86 £5.83
10+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Axing BAB2-10P is a coaxial connector designed as a 2-way cable TV splitter supporting a frequency range of 5 to 1218 MHz. This device is ideally suited for distributing audio and video signals in cable television systems, where it effectively divides a single input signal into two outputs while maintaining signal integrity across its operational bandwidth. Engineers will find this splitter advantageous in residential and commercial multi-room installations, ensuring efficient signal distribution without significant loss. Constructed for durability, this component is equipped to handle the demanding conditions of modern telecommunication environments.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 10dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot