Axing BAB1-24P Cable Tv Splitter 1-Way 5-1218Mhz Audio Video Adapters

MPN
BAB 1-24P
Brand
Axing
EAN-13
7611682005707
Order Code
13-6911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
10+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Axing 1611659 - Axing BAB 1-24P is an advanced coaxial connector designed for efficient signal distribution in RF applications. The product acts as a single-output cable TV splitter, accommodating frequencies within a range of 5 to 1218 MHz. Such a frequency range ensures that the connector is well-suited for both audio and video signal transmission, making it ideal for modern cable television systems and broadcast facilities. The device's robust construction and reliability make it an essential component in engineering applications where the precise splitting of signals is required, ensuring minimal loss and interference while maintaining signal integrity across various installations.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 24dB
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot