Axing BAB 4-20P Cable Tv Splitter 4-Way 5-1218 Mhz For Audio Video Adapters

MPN
BAB 4-20P
Brand
Axing
EAN-13
7611682005844
Order Code
13-6922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.15
10+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Axing 1611695, BAB 4-20P, is a coaxial connector designed to function as a versatile cable TV splitter. This 4-way splitter operates over a frequency range of 5 to 1218 MHz, making it suitable for both audio and video signal distribution. Engineered for precision, it ensures minimal signal loss and optimal performance across its ports, accommodating the demands of high-frequency applications. The device is typically deployed in residential and commercial setups to distribute TV and radio signals from a single input source to multiple output endpoints, providing an efficient solution for signal management in buildings or complexes. Its robust construction supports reliable operation, making it ideal for professional installations requiring consistent and precise signal allocation.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 20dB
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot