Axing BAB 4-16P Cable Tv Splitter 4-Way 5-1218 Mhz For Audio And Video Adapter

MPN
BAB 4-16P
Brand
Axing
EAN-13
7611682005837
Order Code
13-6921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.15
10+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Axing 1611694 - Axing BAB 4-16P is a high-quality coaxial connector specifically designed as a 4-way cable TV splitter operating in the frequency range of 5 - 1218 MHz. This device facilitates the distribution of television signals to multiple outputs with minimal signal degradation. It is constructed to ensure compatibility with various coaxial cable systems used in both residential and commercial applications. Its robust design efficiently manages signal distribution, making it an essential component for engineers and technicians involved in the deployment of cable television or audio-visual networking systems. The Axing BAB 4-16P is particularly valuable in installations requiring reliable signal splitting without interference across a wide frequency range.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 16dB
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot