Axing BAB 4-12P Cable Tv Splitter 4-Way 5-1218 Mhz Audio & Video Adapters

MPN
BAB 4-12P
Brand
Axing
EAN-13
7611682005820
Order Code
13-6920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.15
10+ £9.76
100+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Axing 1611693 - Axing BAB 4-12P is a high-performance coaxial connector known as a cable TV splitter. This particular model is designed to split signals across four outputs while covering a frequency range of 5 to 1218 MHz, ensuring compatibility with a broad spectrum of audio and video applications. Its robust construction supports reliable distribution of cable television signals without significant loss or interference, making it suitable for both residential and commercial settings where multiple connections are required. Typically used in complex networking environments, the Axing BAB 4-12P serves as an integral component in cable broadcasting systems, telecommunications infrastructure, and digital data transmission systems, where its precise engineering facilitates seamless connectivity and consistent signal quality.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 12dB
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot