Axing BAB 4-02 Cable Tv Splitter 4-Way 5-1006 Mhz For Audio And Video Adapters

MPN
BAB 4-02
Brand
Axing
EAN-13
7611682250428
Order Code
13-6919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £10.49 £8.92
10+ £8.56
100+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Axing 1611663 - Axing BAB 4-02 is a coaxial connector designed for TV signal distribution, functioning effectively as a cable TV splitter that accommodates up to four outputs. This component operates across a broad frequency range, segmented as 5-40 MHz, 40-470 MHz, 470-862 MHz, and 862-1006 MHz, making it suitable for a variety of audio and video signal transmissions. The splitter is engineered to maintain optimal signal integrity and minimise interference, ensuring reliable performance across its entire frequency spectrum. Typically used in residential or commercial environments, it facilitates the distribution of cable television signals to multiple rooms or devices, integrating smoothly into existing coaxial networks. Its robust construction supports long-term installation while maintaining consistent signal quality.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 18dB
Dimensions (L x W x H) 59 x 104 x 42 mm
Height 42mm
Length 59mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 104mm

Reviews

Be the first to submit a review

Trustpilot