Axing BAB 3-12P Cable Tv Splitter 3-Way 5-1218 Mhz Audio Video Adapters

MPN
BAB 3-12P
Brand
Axing
EAN-13
7611682005783
Order Code
13-6918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.53
10+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Axing 1611690, BAB 3-12P, is a high-performance coaxial connector designed specifically as a 3-way cable TV splitter. This device operates within a frequency range of 5 to 1218 MHz, ensuring compatibility with a wide spectrum of cable television signals and audio video applications. Engineered for optimal signal distribution, it efficiently splits the incoming coaxial cable signal into three outputs while maintaining signal integrity across the specified frequency range. Typical engineering applications include distribution of TV signals in residential, commercial, and small office environments where consistent signal quality is essential. The splitter's robust construction and efficient design make it an ideal choice for intricate coaxial infrastructure setups that demand reliability and precise signal management.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 12dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Reviews

Be the first to submit a review

Trustpilot