Axing BAB 3-10P Cable Tv Splitter 3-Way 5-1218 Mhz Audio & Video Adapters

MPN
BAB 3-10P
Brand
Axing
EAN-13
7611682005776
Order Code
13-6917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.53
10+ £7.23
100+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Axing 1611689, BAB 3-10P coaxial connector, is designed as a three-way cable TV splitter accommodating frequencies from 5 to 1218 MHz. This product facilitates the distribution of audio and video signals with minimal loss, making it suitable for applications requiring reliable signal splitting in residential or commercial cable television networks. Featuring robust construction, the BAB 3-10P ensures optimal performance within the specified frequency range, maintaining signal integrity across multiple outputs. It is commonly used in settings where a single input is distributed to multiple televisions, enabling efficient network configuration for engineers and technicians.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 10dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot