Axing BAB 2-24P Cable Tv Splitter 2-Way 5-1218 Mhz Audio & Video Adapters

Order Code:

13-6916

Brand: Axing MPN: BAB 2-24P EAN-13: 7611682005769

Discontinued


Axing 1611688, BAB 2-24P, is a robust coaxial connector specifically designed for cable television systems, offering a 2-way split for audio and video signals within the frequency range of 5 to 1218 MHz. This device ensures minimal signal loss and high isolation between outputs, making it an optimal choice for distributing terrestrial and cable television services in both residential and commercial installations. Featuring precision zinc alloy construction for enhanced durability and consistent performance, the splitter accommodates standard connectors and is suitable for use in applications requiring reliable dissemination of RF signals across various broadcast systems. Engineered for efficient signal handling, the BAB 2-24P supports engineers and technicians in achieving seamless media distribution infrastructure.
Type Cable TV splitter
Cable Attenuation 24dB
Dimensions (L x W x H) 30 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Width 70mm

Alternatives (5)


Trustpilot