Axing BAB 2-20P Cable Tv Splitter 2-Way 5 - 1218 Mhz Audio & Video Adapters

Order Code:

13-6915

Brand: Axing MPN: BAB 2-20P EAN-13: 7611682005752

Discontinued


Axing 1611670, BAB 2-20P, is a high-performance coaxial connector designed specifically as a cable TV splitter that integrates seamlessly with audio and video setups. The device facilitates a two-way signal distribution within the frequency range of 5 to 1218 MHz, making it suitable for a wide array of television and communication installations requiring precise signal management. Engineered for use in residential and commercial environments, this splitter ensures minimal signal degradation and optimal performance across its operating bandwidth. Its robust construction supports consistent functioning over prolonged periods, addressing the demands of modern digital and analogue broadcast systems. The Axing BAB 2-20P can be employed in various applications including cable television distribution, home theatre systems, and broadband Internet services, offering reliable connectivity solutions for engineers and technical professionals.
Cable Attenuation 20dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Alternatives (5)


Trustpilot