Axing BAB 2-16P Cable Tv Splitter 2-Way 5-1218 Mhz Audio & Video Adapters

MPN
BAB 2-16P
Brand
Axing
EAN-13
7611682005745
Order Code
13-6914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.86 £5.83
10+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Axing BAB 2-16P is a robust coaxial connector designed to function as a cable TV splitter capable of handling frequencies ranging from 5 to 1218 MHz. This two-way splitter is engineered to ensure minimal signal degradation while maintaining optimal performance across a wide bandwidth, making it an essential component in broadcasting and telecommunications systems. The splitter's precision-crafted design allows for efficient distribution of audio and video signals, supporting integration in both residential and commercial installations where reliable signal dissemination is critical. Its compatibility with standard coaxial cables makes it suitable for use in various engineering applications, including television signal distribution networks and digital data transmission systems.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 16dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot