Axing BAB 2-12P Cable Tv Splitter 2-Way 5-1218 Mhz Audio & Video Adapters

MPN
BAB 2-12P
Brand
Axing
EAN-13
7611682005738
Order Code
13-6913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.86 £5.83
10+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Axing 1611669, BAB 2-12P, is a coaxial connector designed as a cable TV splitter that operates between 5 and 1218 MHz. The unit facilitates the distribution of an input cable signal into two outputs, maintaining signal integrity across the specified frequency range, making it suitable for multi-user residential or commercial environments where efficient signal distribution is required. Constructed for durability and reliable performance, this splitter supports both audio and video applications, ensuring minimal signal loss and efficient bandwidth management. Typical engineering applications include integrated iTV systems, broadband services, and enhanced telecommunication networks where precise signal allocation is essential. Its robust design and broad frequency capacity make it an essential component in modern cable infrastructure setups.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 12dB
Dimensions (L x W x H) 25 x 70 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 25mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 70mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot