Axing BAB 1-12P Cable Tv Splitter 1-Way 5-1218 Mhz Audio & Video Adapters

MPN
BAB 1-12P
Brand
Axing
EAN-13
7611682005677
Order Code
13-6910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
10+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Axing 1611684 - BAB 1-12P is a high-performance coaxial connector specifically designed for use as a cable TV splitter. This device supports a frequency range of 5 to 1218 MHz, making it suitable for a variety of audio and video signals within the specified spectrum. The BAB 1-12P splitter features a compact design to facilitate ease of installation in both residential and commercial setups, providing reliable signal distribution to one output with minimal insertion loss. Its robust construction ensures durability and consistent performance, which is ideal for engineering projects requiring the distribution of cable signals to multiple locations while maintaining signal integrity.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Cable Attenuation 12dB
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot