Axing BAB 1-08P Cable Tv Splitter 1-Way 5-1218 Mhz Adaptable For Audio Video

MPN
BAB 1-08P
Brand
Axing
EAN-13
7611682005653
Order Code
13-6909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
10+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Axing BAB 1-08P, part number 1611682, is a high-performance coaxial connector designed for efficient signal distribution in cable television applications. This cable TV splitter offers a 1-way splitting capability across a broad frequency range from 5 to 1218 MHz, ensuring minimal signal degradation and optimal transmission quality for both audio and video signals. The device's robust construction and precise engineering make it suitable for use in residential and commercial premises where reliable signal distribution is paramount. Its adaptability for a wide frequency spectrum enables it to support various cable broadcast standards, making it an essential component for network engineers focusing on the installation and maintenance of cable television infrastructure.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 30 x 67 x 55 mm
Frequency Range 5 - 1218 MHz
Height 55mm
Length 30mm
Product Type Cable TV splitter
Type Cable TV splitter
Width 67mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot