Axagon Rss-Cd09 Hard Disk Casing 2.5 Inch Sata 6 Gbps For Pc Enclosures

MPN
RSS-CD09
Brand
AXAGON
EAN-13
8595247906533
Order Code
13-6906
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
10+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Axagon RSS-CD09 is a hard disk casing designed for 2.5-inch SATA drives, compatible with SATA 6 Gbps specifications. This USB enclosure facilitates seamless data transfer with its support for high-speed USB connections, providing an efficient interface between the hard disk and PC systems. Featuring a robust construction, the RSS-CD09 ensures durability and reliable performance, making it suitable for both portable data storage solutions and integration into engineering environments where rapid data access is essential. Ideal for use in data recovery operations, system testing, and storage upgrades, this casing allows engineers to leverage the full potential of modern SATA drives with minimal setup effort.
Type 2.5" hard disk casing
Material Metal, Plastic
Enclosure Length 127mm
Enclosure Width 128mm
Enclosure Height 9.8mm
Colour Black
Protection Rating None
Certification CE, RoHS
Compatible With SATA SSD
Compliance certificates RoHS, CE
Data transfer rate (max) 5 Gbit/s
Depth 127mm
Dimensions (W x H x D) 128 x 9.8 x 127 mm
Easy to install Yes
HDD connection SATA 6 Gbps
Height 9.5mm
Host Interface SATA
Hot-Plug support Yes
Interfaces SATA 6 Gbps
Internal Yes
Internal SATA ports quantity 1
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Mounting brackets included Yes
NVMe No
Other operating systems supported Yes
Output interface SATA
Package depth 150mm
Package height 20mm
Package Type Box
Package weight 127g
Package width 150mm
Plug and Play Yes
Product colour Black
Purpose Laptop
Quantity per pack 1 pc(s)
Server operating systems supported Yes
Suitable for hard drive Sizes (HDD/SSD) 2.5in
Warranty period 2 year(s)
Weight 66g
Width 128mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot