AXAGON BUCM32-CM20AB USB Cable Black 2m Data Transfer & Charge

Image Representative of Range

AXAGON BUCM32-CM20AB USB Cable Black 2m Data Transfer & Charge

MPN
BUCM32-CM20AB
Brand
AXAGON
EAN-13
8595247905987
Order Code
08-5065
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.88 £18.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The AXAGON BUCM32-CM20AB USB cable is a black cable measuring 20.00 metres in length. This high-quality cable facilitates efficient data transfer and device charging. It is typically used for connecting devices over long distances.
Cable Length 20m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB Cable
AWG wire size 22/32
Cable Diameter 5mm
Cable features gold plated connectors
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type Round cable
Certification CE, RoHS
Compatible products laptops, phones, tablets and other mobile devices
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Fast charging Yes
High Dynamic Range (HDR) supported Yes
Input current (max) 5 A
Input Voltage 20 V
Maximum data transfer rate 20 Gbit/s
Maximum refresh rate 240 Hz
Maximum resolution 4096 x 2160 pixels
Package depth 130mm
Package height 13mm
Package Type Bag
Package weight 75g
Package width 205mm
Product colour Black
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 3.2 Gen 2x2
Weight 70g

Reviews

Be the first to submit a review

Trustpilot