AXAGON BUCM3-AM10AB USB 3.2 Gen 1 Cable Black Gold-Plated Connectors 1m

MPN
BUCM3-AM10AB
Brand
AXAGON
EAN-13
8595247906250
Order Code
13-6895
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
10+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

AXAGON BUCM3-AM10AB is a USB cable assembly featuring USB 3.2 Gen 1 technology, designed for efficient data transmission and reliable connectivity. This cable is equipped with a USB-C plug on one end and a USB-A plug on the other, showcasing gold-plated connectors to ensure enhanced corrosion resistance and optimal signal integrity. With a length of 1 metre, the cable provides balanced connectivity flexibility and durability, suitable for a range of engineering and technological applications, including data transfer, device charging, and peripheral connections within both consumer electronics and professional technical environments. The robust construction and precise engineering of this cable make it an ideal solution for high-speed data connections between a variety of devices, ensuring performance reliability in complex systems. Additionally, the black exterior provides a sleek and unobtrusive design capable of integrating into various workspace configurations.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB A
Colour Black
Type USB cable
AWG wire size 22/30
Cable Design Round
Cable Diameter 4.5mm
Cable features gold plated connectors
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type USB 3.2 1st Gen
Certification CE, RoHS
Compatible products mobile phones and smartphones, tablets, powerbanks and other mobile devices with USB-C connector
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connection Type USB-A to USB-C®
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Input current (max) 3 A
Input Voltage 5 V
Maximum data transfer rate 5 Gbit/s
Package depth 130mm
Package height 10mm
Package Type Bag
Package weight 43g
Package width 205mm
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 38g

Reviews

Be the first to submit a review

Trustpilot